text.skipToContent text.skipToNavigation

Manufacturer Part #

TCNX476M035R0150

TCN Series 47 uF ±20 % 35 V SMT Tantalum Polymer Electrolytic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
KYOCERA AVX TCNX476M035R0150 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.15Ω
Leakage Current: 164.5µA
Dissipation Factor: 10%
Ripple Current: 1100mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
1,000+
$1.11
Product Variant Information section