Manufacturer Part #
TCQU476M035R0070E
TCQ Series 2924 47 uF 35 V ±20% Automotive Conductive Polymer Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX TCQU476M035R0070E - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:End of Life TCQ Automotive J-Lead Conductive Polymer Chip Capacitor & TCO High Temperature Automotive Polymer Chip Capacitors Series.Reason for Change: KYOCERA AVX Components Corporation will be discontinuing the TCQ Automotive J-Lead Conductive Polymer Chip Capacitor series and the TCO High Temperature Automotive Polymer Chip Capacitor series. While these products have consistently delivered strong performance and reliability in the field, the market expectations of substantial growth in this market never materialized.Last Delivery (Before Change) Sep. 30th 2026Last Time buy Date Dec. 31st 2025Rec'd e-mail from Guy since he sent the PCN Requirements presentation to supplier / which they sent the part list - processed FPCN116678 Discontinuation update for the additional part list - RXL 10/14/2025
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
KYOCERA AVX TCQU476M035R0070E - Technical Attributes
| Type: | Molded |
| Capacitance: | 47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 70mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2924 (7361 Metric) |
| Dimension: | H 4.3mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount