Manufacturer Part #
TLJT476M010R0600
TLJ Series 47 µF 10 V 20 % 1411 (3528 Metric) Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TLJT476M010R0600 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount