text.skipToContent text.skipToNavigation

Manufacturer Part #

TLN4158M006R0100

TLN Series 1500 uF ±20 % 6.3 V SMT Solid Electrolytic Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TLN4158M006R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1500µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,520.00
USD
Quantity
Unit Price
800+
$3.55
Product Variant Information section