text.skipToContent text.skipToNavigation

Manufacturer Part #

TPME227K016S0025

TPM Series 220 uF ±10% 16V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPME227K016S0025 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,195.00
USD
Quantity
Unit Price
1,500+
$4.13
Product Variant Information section