Manufacturer Part #
TPSA225K020R3000
TPS Series 2.2 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSA225K020R3000 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 2.2µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.165
4,000
$0.163
6,000
$0.162
8,000
$0.161
10,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount