text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB226K020R0600

TPS Series 22 uF ±10 % 20V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSB226K020R0600 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
6,000+
$0.275
Product Variant Information section