text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC336K016R0300

TPS Series 33 uF ±10% 16V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSC336K016R0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSC336K016R0300 is a 0.236" x 0.126" package 16volt 33mf capacitor with a tolerance of +/- 10% and a maximum ESR of 300mOhms. The TPSC336K016R0300 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.71
USD
Quantity
Unit Price
1
$0.705
5
$0.63
30
$0.55
100
$0.495
250+
$0.455