Manufacturer Part #
TPSD106K035H0300
TPS Series 10 uF ±10% 35 V SMT Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSD106K035H0300 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.3Ω |
| Leakage Current: | 3.5µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 707mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$1.70
1,000+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount