Manufacturer Part #
TPSD107M016R0100
TPS Series 100 uF ±20 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
KYOCERA AVX TPSD107M016R0100 - Product Specification
KYOCERA AVX TPSD107M016R0100 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.42
1,000
$0.41
2,000
$0.405
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount