Manufacturer Part #
TPSD686K010R0150
TPS Series 68 uF ±10% 10V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSD686K010R0150 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,500
$0.28
7,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount