Manufacturer Part #
TPSE226M035R0300
TPS Series 22uF ±20 % 35V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2052 | ||||||||||
Product Specification Section
KYOCERA AVX TPSE226M035R0300 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.43
5
$1.32
25
$1.22
75
$1.14
200+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount