Manufacturer Part #
TPSE336M035R0250
TPS Series 2917 33 uF 35 V ±20% SMT Low ESR Electrolyte Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSE336M035R0250 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 250mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$2.27
800+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount