text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE687K006R0100

TPS Series 680 uF ±10% 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
KYOCERA AVX TPSE687K006R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 680µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$428.00
USD
Quantity
Unit Price
400
$1.07
800
$1.06
1,600
$1.05
2,000+
$1.04
Product Variant Information section