Manufacturer Part #
TPSV107K020R0085
TPS Series 100 uF ±10% 20 V SMT Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSV107K020R0085 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Case Size: | 2924 (7361 Metric) |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
400
$1.15
800
$1.14
1,200
$1.13
2,000+
$1.12
Product Variant Information section