text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSV687M006R0040

TPS Series 2924 680 uF 6.3 V ±20% Surface Mount Solid Electrolyte Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSV687M006R0040 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 680µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2924 (7361 Metric)
Dimension: H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,952.00
USD
Quantity
Unit Price
400
$1.26
800
$1.25
1,200
$1.24
1,600+
$1.23
Product Variant Information section