text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A106K010C1800

TR3 Series 1206 10 uF 10 V ±10% SMT Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay TR3A106K010C1800 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.8Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000+
$0.31
Product Variant Information section