text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B105K035C2000

TR3 Series 1 uF ±10 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B105K035C2000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$318.00
USD
Quantity
Unit Price
2,000
$0.159
4,000
$0.157
6,000
$0.156
8,000
$0.155
10,000+
$0.152
Product Variant Information section