text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B476M010C0650

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.65 Ohm 125C

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2205
Product Specification Section
Vishay TR3B476M010C0650 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.65Ω
Leakage Current: 4.7µA
Dissipation Factor: 6%
Ripple Current: 0.36A
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.60
USD
Quantity
Unit Price
2,000
$0.0998
4,000
$0.098
6,000
$0.097
8,000
$0.0962
10,000+
$0.0939