text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C107K010C0150

TR3 Series 100 uF ±10% 10V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Vishay TR3C107K010C0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.50
USD
Quantity
Unit Price
500
$0.197
1,500
$0.193
2,000
$0.192
5,000
$0.189
7,500+
$0.186
Product Variant Information section