text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D156M035C0260

TR3 Series 15 uF ±20 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3D156M035C0260 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$257.50
USD
Quantity
Unit Price
500
$0.515
1,000
$0.505
1,500
$0.50
2,500+
$0.49
Product Variant Information section