text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3D337M6R3C0045

TR3 Series 330 uF ±20 % 6.3V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Vishay TR3D337M6R3C0045 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.455
1,500
$0.45
2,000
$0.445
2,500+
$0.44
Product Variant Information section