text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E226M035C0275

TR3 Series 22uF ±20% 35 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3E226M035C0275 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$188.00
USD
Quantity
Unit Price
400
$0.47
800
$0.465
1,200
$0.46
2,000
$0.455
4,000+
$0.445
Product Variant Information section