text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3E477M004C0100

TR3 Series 470uF ±20% 4V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3E477M004C0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$468.00
USD
Quantity
Unit Price
400
$1.17
800
$1.16
1,600+
$1.15
Product Variant Information section