Manufacturer Part #
TWAE407M100SBYZ0000
TWA Series 400 uF ±20% 100 V Axial Wet Electrolytic Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TWAE407M100SBYZ0000 - Product Specification
KYOCERA AVX TWAE407M100SBYZ0000 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 400µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.8Ω |
| Leakage Current: | 10µA |
| Ripple Current: | 4100mA |
| Operating Temp Range: | -55°C to +200°C |
| Dimension: | L 26.97mm x D 10.31mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$201.63
2
$199.13
3
$197.68
5
$195.87
10+
$192.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole