text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1513-551-2PL-TLHF

ACM Series 6052 550 Ohm 10 A 4 mOhm DCR 50 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK ACM1513-551-2PL-TLHF - Technical Attributes
Attributes Table
Impedance: 550Ω
Rated Current: 10A
Rated Voltage: 50V
DC Resistance-Max: 4mΩ
Dimension: H  6mm x L  15mm x W  13mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
500
$1.02
1,000
$1.01
1,500
$0.995
2,000+
$0.98