Manufacturer Part #
ACM2012D-900-2P-T00
ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK ACM2012D-900-2P-T00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/03/2024 Details and Download
Common mode filters ACM2012D/H type for consumer Product Discontinuation NoticeFirst of all, we would like to thank you very much for your continuous cooperation with TDK and our products. This letter informs your company that TDK is planning to discontinue and stop production of the certain products we have been currently shipping to you. The list of the products is on the SPCN document attached.Last Time Buy order : December 31, 2025 The final delivery date: June 30, 2026
Part Status:
Obsolete
Obsolete
TDK ACM2012D-900-2P-T00 - Technical Attributes
Attributes Table
| Impedance: | 90Ω |
| Rated Current: | 300mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 0.19Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
2,000
$0.196
4,000
$0.194
6,000
$0.192
8,000
$0.191
10,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount