text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2520-102-2P-T002

ACM Series 1008 1 kOhm 200 mA 900 mOhm DCR 20 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACM2520-102-2P-T002 - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 200mA
Rated Voltage: 20V
DC Resistance-Max: 900mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
2,000
$0.35
4,000+
$0.34
Product Variant Information section