Manufacturer Part #
ACT45B-101-2P-TL003
ACT45B Series 100 uH 5.8 kOhm 150 mA 2 Ohm DCR 50 V SMT Common Mode Choke Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
TDK ACT45B-101-2P-TL003 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
07/23/2025
Details and Download
Description of change:Relocation of production for ACT45B-510-2P-TL003 and ACT45B-101-2P-TL003 (case size EIA 1812) from Heidenheim, Germany to Hongqi, China and phase out of production in Heidenheim, Germany, by end of November 2026. This PCN is connected to PCN MAG-898271124.Scheduled date of change: November 30, 2026
Part Status:
Active
Active
TDK ACT45B-101-2P-TL003 - Technical Attributes
Attributes Table
| Inductance: | 100µH |
| Impedance: | 5.8kΩ |
| Rated Current: | 150mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 2Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount