text.skipToContent text.skipToNavigation

Manufacturer Part #

ACT45B-110-2P-TL003

ACT45B Series 1812 600 Ohm 0.25 A 0.6 Ohm DCR 50 V SMT Common Mode Choke Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ACT45B-110-2P-TL003 - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 0.25A
Rated Voltage: 50V
DC Resistance-Max: 600mΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
127,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,037.50
USD
Quantity
Unit Price
2,500+
$0.815
Product Variant Information section