Manufacturer Part #
ALFT-03A-13
1mH @ 1kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 400mOhm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:144 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ALFT-03A-13 - Technical Attributes
Attributes Table
| Inductance: | 1mH |
| Rated Current: | 2.2A |
| Rated Voltage: | 250V |
| DC Resistance-Max: | 0.4Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +85°C |
| Dimension: | H 21.6mm x L 23.9mm x W 18mm |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
144
$1.64
288
$1.62
432
$1.61
720+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
144 per Bulk
Mounting Method:
Through Hole