Manufacturer Part #
B82721K2122N20
Common Mode Filters / Chokes 6.8mH 1.2A 280mohms
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:720 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82721K2122N20 - Technical Attributes
Attributes Table
| Dimension: | H 20.3mm x L 18.2mm x W 13.2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
720+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray