text.skipToContent text.skipToNavigation

Manufacturer Part #

B82787C513H2

2.8 kΩ 0.2 A 50 V Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82787C513H2 - Technical Attributes
Attributes Table
Inductance: 51µH
Impedance: 2.8kΩ
Rated Current: 200mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  2.8mm x L  4.5mm x W  3.2mm
Mounting Method: Screw Mount
Features & Applications

The B82787C513H2 is a 50 V, 2 A, 1 kOhm and 0.051 µH Surface Mount Common Mode Choke for Can Bus Systems.

Features:

  • Operating temperature range: –40 to +150 °C
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Applications:

  • Automotive CAN bus systems

View the B8278 Series of Common Mode Chokes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500+
$0.535
Product Variant Information section