Manufacturer Part #
CMC-06
CMC Series 325 uH 500 V 35 mOhm Through Hole Common Mode Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:27 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM CMC-06 - Technical Attributes
Attributes Table
| Inductance: | 325µH |
| Configuration: | Dual |
| Rated Current: | 3.3A |
| Rated Voltage: | 500V |
| Tolerance (%): | -25% to +35% |
| DC Resistance-Max: | 35mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 10kHz |
| Operating Temp Range: | -40°C to +105°C |
| Dimension: | H 8.8mm x L 11mm x W 11mm |
| No of Terminals: | 4 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
27
$6.81
54
$6.77
81
$6.75
108
$6.73
135+
$6.68
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube