Manufacturer Part #
CMF23H-104700
CMF Series 100 mH 0.7 A 1.99 Ohm DCR Common Mode Frame Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CMF23H-104700 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CMF23H-104700 - Technical Attributes
Attributes Table
| Inductance: | 100mH |
| Rated Current: | 0.7A |
| Rated Voltage: | 300V |
| Tolerance (%): | -30% to +50% |
| DC Resistance-Max: | 1.99Ω |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -25°C to +40°C |
| Dimension: | H 14mm x L 26.5mm x W 24.8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15
$1.51
40
$1.49
125
$1.47
250
$1.46
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole