Manufacturer Part #
DKIH-3252-506J-NK
CHOKE, 1-PHASE, 50A, 2X1.4MH WIN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER DKIH-3252-506J-NK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER DKIH-3252-506J-NK - Technical Attributes
Attributes Table
| Dimension: | H 31mm x D 53mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20
$27.61
40
$27.41
60
$27.29
80+
$27.14
Product Variant Information section
Available Packaging
Package Qty:
20 per Box