text.skipToContent text.skipToNavigation

Manufacturer Part #

DLM0NSN900HY2D

2 Line Common Mode Choke Surface Mount 90 Ohms 100MHz 100mA DCR 5Ohm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2140
Product Specification Section
Murata DLM0NSN900HY2D - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 100mA
Rated Voltage: 5V
Tolerance (%): ±25%
DC Resistance-Max:
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  0.85mm x W  0.65mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Web Price
10,000
$0.0385
20,000
$0.0375
30,000
$0.037
40,000
$0.0366
50,000+
$0.0355