text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP31SN551ML2L

DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke

Product Specification Section
Murata DLP31SN551ML2L - Technical Attributes
Attributes Table
Impedance: 550Ω
Rated Current: 100mA
Rated Voltage: 16V
DC Resistance-Max: 3.6Ω
Dimension: H  1.15mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.

The DLP31S series is a chip common mode choke coil that realizes high impedance in a small size using ferrite material and film processing technology.

Furthermore, the DLP31S series has excellent performance at high frequency range and is suitable for differential signal line application.

Features:

• Small size, low profile.

• DLP31S suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils. Suitable for differential signal line like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient:0.98 min.).

• Operating temperature: -40°C to +85°C

Pricing Section
Global Stock:
29
USA:
29
Cost Per Unit
$5.14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.64 USD Each
Total
$10.28
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.