text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW43SH110XK2L

Ind Common Mode Choke Shielded Wirewound 11uH 11Ohm -30 to 50% 100KHz 360mA 1812

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW43SH110XK2L - Technical Attributes
Attributes Table
Inductance: 11µH
Configuration: Dual
Rated Current: 0.36A to 0A
Rated Voltage: 0V to 50V
Tolerance (%): -30% to +50%
DC Resistance-Max: 0.5Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1812 (4532 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$80.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.157
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section