text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CB102U

EXC Series 1 kOhm 100 MHz 50 mA 1.5 Ohm DCR SMT 2 Mode Noise Filter

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXC-24CB102U - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 50mA
Rated Voltage: 5V
DC Resistance-Max: 1.5Ω
Dimension: H  0.6mm x L  1.25mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,525.00
USD
Quantity
Unit Price
5,000+
$0.305