text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM0805ER900M

ICM-0805 Series 50 V 350 mOhm 330 mA Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ICM0805ER900M - Technical Attributes
Attributes Table
Configuration: Single
Impedance: 90Ω
Rated Current: 330mA
Rated Voltage: 50V
DC Resistance-Max: 350mΩ
Operating Temp Range: -40°C to +85°C
Dimension: H  1.45mm x L  2mm x W  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
98,000
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000+
$0.285
Product Variant Information section