text.skipToContent text.skipToNavigation

Manufacturer Part #

P0421NLT

Common Mode Chokes Dual 220uH 3.3A 60mOhm DCR SMD T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0421NLT - Technical Attributes
Attributes Table
Inductance: 220µH
Configuration: Dual
Impedance: 10.5kΩ
Rated Current: 3.3A
Tolerance (%): ±35%
DC Resistance-Max: 60mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,716.00
USD
Quantity
Unit Price
200
$1.45
400+
$1.43
Product Variant Information section