text.skipToContent text.skipToNavigation

Manufacturer Part #

P0473NLT

P0473NlLT: 880uH 110 mOhm ±35 % Surface Mount Common Mode Choke

Product Specification Section
Pulse Electronics P0473NLT - Technical Attributes
Attributes Table
Inductance: 880µH
Rated Current: 1.63A
Tolerance (%): ±35%
DC Resistance-Max: 110mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  5.46mm x L  12.7mm x W  12.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.93
USD
Quantity
Unit Price
1
$4.93
5
$4.56
30
$4.15
100
$3.88
250+
$3.66