text.skipToContent text.skipToNavigation

Manufacturer Part #

PLT10HH450180PNL

Filters 12.9x6.6mm 0.8uH min 18A Com Mode Coil

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Murata PLT10HH450180PNL - Technical Attributes
Attributes Table
Inductance: 0.8µH
Configuration: Dual
Impedance: 45Ω
Rated Current: 18A
Rated Voltage: 300V
DC Resistance-Max: 1.8mΩ
Operating Temp Range: -55°C to +125°C
Dimension: H  9.4mm x L  12.9mm x W  6.6mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$788.75
USD
Quantity
Unit Price
125
$6.31
250+
$6.25
Product Variant Information section