text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX012-01

BNX Series 12 x 18 mm 50 Ohm 15 A 50 V EMI Through Hole Suppression Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BNX012-01 - Technical Attributes
Attributes Table
Impedance: 50Ω
Rated Current: 15A
Dimension: H  8mm x L  12mm x W  11mm
Type: LC Combined Type
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.50
USD
Quantity
Unit Price
150
$2.37
300
$2.35
450
$2.33
750+
$2.30