text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX016-01

BNX Series 50 MOhm 25 V 15 A Block Type EMIFIL LC Combined Type

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BNX016-01 - Technical Attributes
Attributes Table
Impedance: 50Ω
Rated Current: 15A
DC Resistance-Max: 50MΩ
Dimension: H  8mm x L  12mm x W  11mm
Type: LC Combined Type
Mounting Method: Through Hole
Features & Applications
The BNX016-01 is a low profile, 50M ohms 25 V 15 A block type EMIFIL LC filter.

Features:

  • 15 A rated current
  • 62.5 Vdc withstand voltage
  • Operating temperature -40° C to +125° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
10
$2.45
30
$2.42
75
$2.39
200
$2.36
400+
$2.30
Product Variant Information section