text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608R391ATA00

MPZ Series 0603 390 Ω 1.2 A 120 mΩ DCR SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK MPZ1608R391ATA00 - Technical Attributes
Attributes Table
Impedance: 390Ω
Rated Current: 1.2A
DC Resistance-Max: 120mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.40
USD
Quantity
Unit Price
4,000
$0.0191
12,000
$0.0186
20,000
$0.0184
40,000
$0.0181
80,000+
$0.0177