Manufacturer Part #
NFA18SL307V1A45L
NFA series 0603 case sise 1000M ohm 300MHz10volt 100mA Array EMI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NFA18SL307V1A45L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFA18SL307V1A45L - Technical Attributes
Attributes Table
| Rated Current: | 100mA |
| Case Size: | 0603 (1608 Metric) |
| Type: | LC Combined Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.21
8,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount