Manufacturer Part #
NFE31PT152Z1E9L
NFE Series 1206 1500 pF 6 A 25 V SMT LC Combined Type EMI Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Murata NFE31PT152Z1E9L - Technical Attributes
Attributes Table
| Rated Current: | 6A |
| Capacitance: | 1500pF |
| Rated Voltage: | 25V |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | H 1.75mm x L 3.2mm x W 1.6mm |
| Type: | LC Combined Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount