text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT361C2A9L

NFE61H Series 2 A 100 VDC Chip EMIFIL ® LC Combined Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NFE61HT361C2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 360pF
Case Size: 2706 (6816 Metric)
Type: LC Combined Type
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000+
$0.295